32 bit Tray Embedded Processors & Controllers

Results: 14.115
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JET256 1.354In Stock
Rp424.893,36
Rp351.692,82
Rp327.476,10
Rp307.478,96
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 270In Stock
Rp1.680.310,14
Rp1.406.771,28
Rp1.284.220,00
Rp1.251.564,12
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 256 kB - 20 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3.527In Stock
Rp165.664,38
Rp128.788,92
Rp113.928,66
Rp109.342,16
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 72 MHz 256 kB 48 kB 12 bit 89 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash 329In Stock
Rp986.280,96
Rp855.107,06
Rp829.606,12
Rp781.723,06
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT MAPBGA-416 e200z7 32 bit 220 MHz 4 MB 512 kB 16 bit 293 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 350In Stock
Rp1.100.209,62
Rp915.465,40
Rp879.507,24
Rp825.386,54
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 16 kB, 128 kB - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 580In Stock
Rp997.472,02
Rp819.882,74
Rp748.700,26
Rp726.685,06
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT MAPBGA-256 e200z4 32 bit 80 MHz, 160 MHz 6 MB 768 kB 10 bit, 12 bit 178 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.861In Stock
Rp142.548,42
Rp104.755,66
Rp97.600,72
Rp85.859,28
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB RAM Ethernet 1.670In Stock
Rp314.266,98
Rp313.716,60
Rp288.399,12
Rp261.063,58
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-144 MIPS32 microAptiv 32 bit 200 MHz 2 MB 512 kB 12 bit 120 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 1.480In Stock
Rp584.870,48
Rp457.549,24
Rp437.001,72
Rp397.190,90
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT MAPBGA-289 ARM926EJ-S 32 bit 454 MHz 16 kB 32 kB 128 kB - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K QFP176 3.360In Stock
Rp313.533,14
Rp238.131,08
Rp228.407,70
Rp210.428,62
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT QFP-176 ARM Cortex M4 32 bit 120 MHz 2 MB 640 kB 12 bit 133 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 2.898In Stock
Rp204.924,82
Rp158.509,44
Rp151.171,04
Rp131.173,90
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 40 I/O - 40 C + 105 C Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN68 399In Stock
Rp161.811,72
Rp125.303,18
Rp116.313,64
Rp106.223,34
Min.: 1
Mult.: 1
RF System on a Chip - SoC SMD/SMT QFN-68 ARM Cortex M33 32 bit 78 MHz 1 MB 256 kB 12 bit, 16 bit 49 I/O - 40 C + 85 C Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 2.339In Stock
Rp70.265,18
Rp52.286,10
Rp47.883,06
Rp42.929,64
Min.: 1
Mult.: 1
RF System on a Chip - SoC SMD/SMT QFN-32 ARM Cortex M33 32 bit 76.8 MHz 768 kB 64 kB 12 bit, 16 bit 17 I/O - 40 C + 125 C Tray
Silicon Labs RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN40 2.364In Stock
Rp71.549,40
Rp53.203,40
Rp48.616,90
Rp43.663,48
Min.: 1
Mult.: 1
RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 76.8 MHz 768 kB 64 kB 12 bit, 16 bit 25 I/O - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5213 KIRIN 486In Stock
Rp847.218,28
Rp695.680,32
Rp636.973,12
Rp617.709,82
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 256 kB 32 kB 12 bit 56 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU 200In Stock
Rp2.121.898,36
Rp1.790.019,22
Rp1.783.047,74
Rp1.526.203,74
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT TEPBGA-388 ColdFire V4e 32 bit 200 MHz 32 kB 32 kB 32 kB 93 I/O 0 C + 70 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 3.000In Stock
Rp44.947,70
Rp40.911,58
Rp36.875,46
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 16 kB 2 kB 12 bit 26 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 2.477In Stock
Rp56.872,60
Rp51.368,80
Rp46.782,30
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,CAN ,Extended Temp 914In Stock
Rp126.770,86
Rp116.130,18
Rp105.122,58
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 270In Stock
Rp201.255,62
Rp184.377,30
Rp166.948,60
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 microAptiv 32 bit 120 MHz 1 MB 256 kB 12 bit 78 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 3.116In Stock
Rp100.903,00
Rp92.647,30
Rp83.841,22
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 128 kB 32 kB 10 bit 53 I/O - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 320In Stock
Rp142.181,50
Rp130.440,06
Rp118.331,70
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 50 MHz 512 kB 64 kB 10 bit 49 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power 915In Stock
Rp58.156,82
Rp53.386,86
Rp48.433,44
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M23 32 bit 48 MHz 512 kB 64 kB 12 bit 34 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 120MHz 2 analog comp 290In Stock
Rp131.357,36
Rp120.533,22
Rp109.342,16
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 120 MHz 256 kB 64 kB 10 bit 49 I/O 0 C + 70 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU 1.561In Stock
Rp232.810,74
Rp191.348,78
Rp171.902,02
Rp164.013,24
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M4 32 bit 72 MHz 1.02 MB 192 kB 2 x 12 bit 53 I/O - 40 C + 85 C Tray