32 bit Tray Embedded Processors & Controllers

Results: 14.124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1.960In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 512 kB 64 kB 2 x 12 bit 89 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, ISELED, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 420In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 112 MHz 512 kB 64 kB 2 x 12 bit 89 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-257 e200z4, e200z7 32 bit 180 MHz, 240 MHz 2 MB 1.5 MB 3 x 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 1.135In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 8 kB 2 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, TFBGA100 package 277In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 180In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 154In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-180 ARM7TDMI-S 32 bit 72 MHz 512 kB 98 kB 10 bit 136 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S37JET100 220In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 136 kB 2 x 10 bit 49 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54101J256BD64 320In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0, ARM Cortex M4 32 bit 150 MHz 256 kB 104 kB 12 bit 50 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5502JBD64 665In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 96 MHz 64 kB 48 kB 16 bit 45 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JBD64 749In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HTQFP-64 ARM Cortex M33 32 bit 150 MHz 256 kB 144 kB 16 bit 36 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 649In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HLQFP-100 ARM Cortex M33 32 bit 150 MHz 256 kB 128 kB 4 x 16 bit 66 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S66JBD64 324In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HTQFP-64 ARM Cortex M33 32 bit 150 MHz 256 kB 144 kB 16 bit 36 I/O - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6Solo ROM Perf Enhan 275In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 800 MHz 32 kB 32 kB 16 kB, 128 kB - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6SLL TO1.1 625In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT TFBGA-432 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 128 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised I.MX6SX ROM Perf Enhan 174In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-529 ARM Cortex A9, ARM Cortex M4 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 144 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6SX ROM Perf Enhan 167In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-529 ARM Cortex A9, ARM Cortex M4 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 144 kB - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6ULL ROM Perf Enhan 231In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-272 ARM Cortex A7 32 bit 900 MHz 32 kB 32 kB 128 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7 series 32-bit MPU 152In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB 0 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 142In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual: Rev 1.3 131In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 312In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 512 kB 2 x 12 bit 127 I/O 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with HMI 271In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 32 bit 400 MHz, 1 GHz 0 B 2 MB 12 bit 0 C + 95 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 486In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-169 ARM Cortex M4 32 bit 150 MHz 2 MB 1 MB 16 bit 120 I/O - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 485In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0+ 32 bit 48 MHz 512 kB 64 kB 16 bit - 40 C + 105 C Tray