0 C Embedded Processors & Controllers

Results: 6.582
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Altera FPGA - Field Programmable Gate Array 38In Stock
Rp816.763,92
Rp792.547,20
Rp718.796,28
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT UBGA-256 182 I/O 0 C + 85 C Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
105In Stock
Rp8.175.527,98
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-484 280 I/O 0 C + 85 C Tray
Altera CPLD - Complex Programmable Logic Devices 242In Stock
Rp1.252.664,88
Rp1.203.314,14
Rp1.060.031,88
Min.: 1
Mult.: 1
CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-144 116 I/O 0 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 121In Stock
Rp769.247,78
Rp631.469,32
Rp611.288,72
Rp572.762,12
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB 0 C + 95 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V; SERDES 63In Stock
Rp643.027,30
Rp559.553,00
Rp519.191,80
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT CSFBGA-285 118 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -6 Spd 292In Stock
Rp929.224,90
Rp809.058,60
Rp749.434,10
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT CSBGA-132 86 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 178In Stock
168Expected 15/07/2027
Rp757.689,80
Rp661.373,30
Rp611.839,10
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT QFN-72 58 I/O 0 C + 85 C Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 182In Stock
Rp415.169,98
Rp331.879,14
Rp311.148,16
Rp288.215,66
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT UBGA-169 129 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-3FGG484E 16In Stock
16Expected 25/08/2027
Rp6.249.748,36
Rp5.389.504,42
Rp4.953.236,54
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 285 I/O 0 C + 100 C
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G ; 43.8K LUTs; 1.2V; 5G SERDES 80In Stock
Rp1.580.507,90
Rp1.375.032,70
Rp1.275.047,00
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT CSFBGA-285 118 I/O 0 C + 85 C Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 71In Stock
Rp628.350,50
Rp508.734,58
Rp478.830,60
Rp458.833,46
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT LQFP-144 120 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CPG196C 81In Stock
Rp903.723,96
Rp738.609,96
Rp697.148,00
Rp652.383,76
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-196 106 I/O 0 C + 85 C
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 107In Stock
Rp269.686,20
Rp235.746,10
Rp218.317,40
Min.: 1
Mult.: 1
CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-100 64 I/O 0 C + 90 C Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 305In Stock
Rp454.063,50
Rp395.356,30
Rp365.819,24
Min.: 1
Mult.: 1
CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-44 30 I/O 0 C + 90 C Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd 9In Stock
Rp5.261.632,80
Rp4.583.748,10
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FPBGA-672 500 I/O 0 C + 85 C Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1FTG256C 22In Stock
343On Order
Rp3.386.304,68
Rp2.881.789,68
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 170 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX95T-1FFG1136C 1In Stock
Rp102.250.330,24
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-1136 640 I/O 0 C + 85 C
Altera FPGA - Field Programmable Gate Array Lead-Time 39 Weeks
Rp1.945.226,38
Rp1.895.692,18
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 152 I/O 0 C + 70 C Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FFG668C Pb-free 18In Stock
Rp10.001.505,36
Rp9.684.669,94
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-668 448 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG676C 1In Stock
Rp73.188.982,02
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FCBGA-676 400 I/O 0 C + 85 C
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 1.2V 3 SPEED 36In Stock
Rp798.968,30
Rp696.230,70
Rp644.861,90
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT CABGA-256 206 I/O 0 C + 85 C Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 93In Stock
Rp1.870.374,70
Rp1.630.042,10
Min.: 1
Mult.: 1
CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-128 92 I/O 0 C + 90 C Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 775In Stock
4.000Expected 18/06/2027
Cut Tape
Rp216.482,80
Rp188.046,50
Rp175.204,30
Reel
Rp173.186,24
Min.: 1
Mult.: 1
: 1.000
FPGA - Field Programmable Gate Array SMD/SMT WLCSP-81 63 I/O 0 C + 85 C Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 40KLUTs 540 I/O Inst -on DSP 1.2V -5 Spd 14In Stock
Rp4.531.462,00
Rp3.946.224,60
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FPBGA-672 540 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 6 Spd 54In Stock
720Expected 19/01/2027
Rp499.011,20
Rp434.800,20
Rp402.694,70
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT CSBGA-132 104 I/O 0 C + 85 C Tray