0 C Embedded Processors & Controllers

Results: 6.696
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 200In Stock
Min.: 1
Mult.: 1
: 300

8-bit Microcontrollers - MCU SMD/SMT PLCC-68 PIC17 8 bit 33 MHz 16 kB 902 B 10 bit 50 I/O 0 C + 70 C Reel, Cut Tape, MouseReel
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225C 434In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-225 160 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG324C 314In Stock
Min.: 1
Mult.: 1
Max.: 20

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 232 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FTG256C 914In Stock
Min.: 1
Mult.: 1
Max.: 60

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 186 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256C 632In Stock
Min.: 1
Mult.: 1
Max.: 40

FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 186 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2CSG324C 442In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 218 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG484C 172In Stock
255Expected 31/08/2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FCBGA-484 316 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CSG324C 112In Stock
Min.: 1
Mult.: 1
Max.: 15

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-324 210 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX4-2TQG144C 1.014In Stock
1.308Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 50

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 102 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2TQG144C 2.840In Stock
Min.: 1
Mult.: 1
Max.: 250

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 102 I/O 0 C + 85 C
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG676C 139In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-676 300 I/O 0 C + 85 C
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating Point DSP 336In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-272 C67x 32 bit 300 MHz 8 kB 4 kB 4 kB 192 kB 16 I/O 0 C + 90 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 2.306In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT PBGA-324 ARM Cortex A8 32 bit 1 GHz 32 kB 32 kB 64 kB, 64 kB 0 C + 90 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Plus Quad 1.056In Stock
1.008Expected 22/10/2026
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-548 ARM Cortex A53, ARM Cortex M7 64 bit 800 MHz, 1.8 GHz 4 x 32 kB 4 x 32 kB 868 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 694In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M4 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 32 kB, 256 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano UltraLite 1.443In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-306 ARM Cortex A53, ARM Cortex M7 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 32 kB, 512 kB 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 22.560In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 1 MB 2 x 12 bit 127 I/O 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 1.313In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 4 MB 1 MB 2 x 12 bit 127 I/O 0 C + 95 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, 0 to 105C, Security enabled
110In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 ARM Cortex A72 32 bit/64 bit 1.8 GHz 48 kB 32 kB 128 kB 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 391In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 16 kB, 128 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 600In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 16 kB, 128 kB 0 C + 95 C AEC-Q100 Tray
Lattice CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD 916In Stock
Min.: 1
Mult.: 1

CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-100 64 I/O 0 C + 90 C Tray
Lattice CPLD - Complex Programmable Logic Devices 400 MHZ 64 Macrocell 3.3 V 7.5 tPD 3.131In Stock
2.500Expected 01/03/2027
Min.: 1
Mult.: 1
Max.: 500

CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-48 32 I/O 0 C + 90 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 108In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CABGA-256 197 I/O 0 C + 85 C Tube
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 2.855In Stock
Min.: 1
Mult.: 1
: 4.000

FPGA - Field Programmable Gate Array SMD/SMT WLCSP-72 192 I/O 0 C + 85 C Reel, Cut Tape