FPBGA-484 FPGA - Field Programmable Gate Array

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 17KLUTs 358 I/O Inst -on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFXP2 17000 LE 8500 ALM 276 kbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 358 I/O Ins on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 358 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 30KLUTs 363 I/O Inst -on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFXP2 29000 LE 14500 ALM 387 kbit 363 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 363 I/O Ins on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFXP2 29000 LE 14500 ALM 387 kbit 363 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 30KLUTs 363 I/O Inst -on DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFXP2 29000 LE 14500 ALM 387 kbit 363 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 40KLUTs 363 I/O Inst -on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFXP2 40000 LE 20000 ALM 885 kbit 363 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 40K LUTs 363 I/O Ins on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFXP2 40000 LE 20000 ALM 885 kbit 363 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 40KLUTs 363 I/O Inst -on DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFXP2 40000 LE 20000 ALM 885 kbit 363 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -9 SPEED Non-Stocked Lead-Time 53 Weeks
Min.: 60
Mult.: 60

LFE3 92000 LE 46000 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60
No
M1AGL1000V2 11000 LE 0 bit SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60
No
M1AGL1000V5 11000 LE 0 bit SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60
No
M1AGL1000V2 11000 LE 0 bit SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs
Non-Stocked Lead-Time 28 Weeks
Min.: 60
Mult.: 60
No
M1AGL1000V5 11000 LE 0 bit 300 I/O 0 C + 70 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
Non-Stocked Lead-Time 20 Weeks
Min.: 60
Mult.: 60
No
M2GL010 12084 LE 0 bit 233 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
No
M2GL010 12084 LE 0 bit 233 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 60
No
M2GL025 27696 LE 0 bit 267 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 60
No
M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 60
No
M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V 0 C + 85 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 60
No
M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray