PDIP-14 Tube Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 490In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 735In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 376In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 242In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 12 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 50In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.5 kB 72 B No ADC 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 599In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.5 kB 67 B 8 bit 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 71In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B No ADC 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 213In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 110In Stock
1.320Expected 31/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B 10 bit 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp PDIP14 284In Stock
330Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.75 kB 64 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 62In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 505In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 311In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 8 MHz 3.5 kB 128 B 10 bit 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 164In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 11 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 425In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 128 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 335In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 304In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 12 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 202In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC24F 16 bit 32 MHz 4 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.8V, 20MHz Industrial Temp 297In Stock
660Expected 15/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz Ind. Grade 854In Stock
3.720Expected 02/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 221In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 612In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 11 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 506In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 11 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 331In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 893In Stock
3.600Expected 10/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube