SOIC-8 Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 1.467In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 8.198In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT SOIC-8 ARM Cortex M0 32 bit 16 MHz 16 kB 2 kB No ADC 5 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz ExtTemp SOIC8 769In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.75 kB 128 B 8 bit 5 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 13.945In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz IND, 5V 1.301In Stock
Min.: 1
Mult.: 1
: 2.000

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 3.161In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 3.5 kB 128 B 10 bit 5 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3.152In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2.231In Stock
Min.: 1
Mult.: 1
: 2.500

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 S08 8 bit 16 MHz 2 kB 128 B 10 bit 4 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4.077In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2210IDR 4.055In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT SOIC-8 MSP430 16 bit 16 MHz 2 kB 128 B No ADC 4 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 4.094In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3.826In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4.715In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O - 40 C + 125 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2210ID A A 595-MSP430G2210ID 2.976In Stock
Min.: 1
Mult.: 1
: 2.500

16-bit Microcontrollers - MCU SMD/SMT SOIC-8 MSP430 16 bit 16 MHz 2 kB 128 B No ADC 4 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2.439In Stock
Min.: 1
Mult.: 1
: 2.500

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC8 T/R 3.428In Stock
Min.: 1
Mult.: 1
: 4.000

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 6 I/O - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU PA4 SOIC8 2.652In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 S08 8 bit 20 MHz 4 kB 512 B 12 bit 6 I/O - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1.169In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. 1.056In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 708In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 5 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 1.020In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 836In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 439In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 5 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 367In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 592In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O - 40 C + 85 C Tube