TQFP-48 Embedded Processors & Controllers

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 531In Stock
Min.: 1
Mult.: 1
DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CK 100 MHz 256 kB 32 kB Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 256In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33E 16 bit 60 MHz 256 kB 8 kB 35 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 333In Stock
750Expected 02/10/2026
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CK 16 bit 100 MHz 64 kB 8 kB - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM 410In Stock
Min.: 1
Mult.: 1
DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CK 128 kB Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 251In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 80 MHz 512 kB 128 kB 12 bit 37 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 202In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 1.004In Stock
Min.: 1
Mult.: 1
: 1.600

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 80 MHz 256 kB 64 kB 12 bit 37 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 C Temp, Green, T&R, Low Power 1.589In Stock
Min.: 1
Mult.: 1
: 1.600

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M23 32 bit 48 MHz 512 kB 64 kB 12 bit 34 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 486In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 43 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 500In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 80 MHz 512 kB 64 kB 12 bit 37 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 1.361In Stock
Min.: 1
Mult.: 1
: 1.600

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 48-Pin, 512KB Flash 1.565In Stock
Min.: 1
Mult.: 1
: 1.600

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CH 16 bit 180 MHz, 200 MHz 512 kB 16 kB, 48 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48TQFP 105C GREEN1.6 -3.6V48MHz 399In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU SAMD20G18A-ANT 48TQFP 105C, GREEN,1.6-3. 2.164In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 229In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33E 16 bit 60 MHz 128 kB 8 kB 35 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 700In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CK 16 bit 100 MHz 64 kB 8 kB 39 - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 967In Stock
Min.: 1
Mult.: 1
: 1.600

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33E 16 bit 70 MHz 256 kB 8 kB 35 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 466In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.378In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 1.550In Stock
Min.: 1
Mult.: 1
: 1.600

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33E 16 bit 70 MHz 64 kB 8 kB 35 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 630In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 43 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 1.525In Stock
Min.: 1
Mult.: 1
: 1.600

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 120 MHz 128 kB 32 kB 12 bit 37 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 1.360In Stock
Min.: 1
Mult.: 1
: 1.600

32-bit Microcontrollers - MCU SMD/SMT TQFP-48 MIPS32 microAptiv 32 bit 80 MHz 128 kB 32 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 247In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33E 60 MHz 64 kB 8 kB - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, TQFP 48, 125C 993In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit, 16 bit 38 I/O - 40 C + 125 C Tray