Reel Embedded Processors & Controllers

Results: 19.783
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 2.295In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM No Crypto,No CAN 1.776In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 252 MHz 1 MB 512 kB 12 bit 78 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 1.688In Stock
Min.: 1
Mult.: 1
: 1.600

16-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, TSSOP14, Ind 125C, Green, T&R 3.045In Stock
Min.: 1
Mult.: 1
: 2.500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 AVR 8 bit 20 MHz 4 kB 512 B 12 bit 12 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.468In Stock
Min.: 1
Mult.: 1
: 1.600

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CK 16 bit 100 MHz 64 kB 8 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH 67In Stock
Min.: 1
Mult.: 1
: 1.200

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-44 dsPIC33FJ 16 bit 50 MHz 16 kB 2 kB 35 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 407In Stock
Min.: 1
Mult.: 1
: 1.200

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-100 dsPIC33FJ 16 bit 40 MHz 256 kB 30 kB 85 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2.064In Stock
Min.: 1
Mult.: 1
: 2.100
32-bit Microcontrollers - MCU SMD/SMT SSOP-28 MIPS32 microAptiv UC 32 bit 25 MHz 128 kB 16 kB 10 bit/12 bit 21 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41B RAM 4MHz 3.085In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT DFN-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1.641In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 3.711In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT UDFN-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 1.416In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 3.755In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 3.368In Stock
Min.: 1
Mult.: 1
: 2.100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 48 MHz 64 kB 3.68 kB 10 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 975In Stock
Min.: 1
Mult.: 1
: 1.500

ARM Microcontrollers - MCU SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 12 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW425IPM A A 595-430FW425IPM 369In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 16 kB 512 B No ADC 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC RF Bluetooth SMART S OC auto qual BLE A A 595-C2541F256TRHARQ1 1.240In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 256 kB - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F32RHHR 1.424In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-36 8051 32 kB 4 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F8RHHT 4.768In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT VQFN-36 8051 8 kB 1 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 433In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 32 kB 16 kB 12 bit 15 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A A 595-CC2533F32RHAR 8.500In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 32 kB 4 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF23RTQT 1.891In Stock
Min.: 1
Mult.: 1
: 2.000

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M3 256 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2.177In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT VQFN-64 ARM Cortex M4 32 bit 80 MHz 256 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU wit 7.495In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4 32 bit 256 kB 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 8KB Fl 2KB RAM A A 595-CC430F5135IRGZ 250In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 8 MHz 16 kB 2 kB 12 bit 30 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel