Reel Embedded Processors & Controllers

Results: 19.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU SAMD20G18A-ANT 48TQFP 105C, GREEN,1.6-3. 2.164In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3.926In Stock
Min.: 1
Mult.: 1
: 5.000

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2.395In Stock
Min.: 1
Mult.: 1
: 4.000

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Green 1.453In Stock
Min.: 1
Mult.: 1
: 3.000

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 AVR 8 bit 12 MHz 1 kB 32 B 10 bit 6 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 3.496In Stock
Min.: 1
Mult.: 1
: 6.000

8-bit Microcontrollers - MCU SMD/SMT VDFN-10 AVR 8 bit 10 MHz 1 kB 64 B 10 bit 6 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLASH 128BEE 5.995In Stock
Min.: 1
Mult.: 1
: 6.000

8-bit Microcontrollers - MCU SMD/SMT MLF-32 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 834In Stock
Min.: 1
Mult.: 1
: 1.000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit/16 bit 32 MHz 32 kB 4 kB 12 bit 34 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel 1.437In Stock
Min.: 1
Mult.: 1
: 1.000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 2.992In Stock
Min.: 1
Mult.: 1
: 1.500
ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 96 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1.059In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT QFN-64 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 55 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 4.351In Stock
Min.: 1
Mult.: 1
: 5.000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 24 MHz 32 kB 4 kB 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 4.422In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT VQFN-48 AVR 8 bit 24 MHz 32 kB 4 kB 12 bit 41 I/O - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.590In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 925In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 80 MHz 512 kB 128 kB 12 bit 49 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1.166In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 512 kB 128 kB 12 bit 49 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1.100In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 1 MB 256 kB 12 bit 49 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1.582In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP 2.050In Stock
Min.: 1
Mult.: 1
: 2.100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 52I/O 699In Stock
Min.: 1
Mult.: 1
: 1.200

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 32 kB 2 kB 10 bit 52 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 420In Stock
Min.: 1
Mult.: 1
: 1.200

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 48 kB 3.84 kB 10 bit 54 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +20 dBm, QFN48 2.384In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M33 32 bit 78 MHz 256 kB 32 kB 12 bit, 16 bit 31 I/O - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU 3.595In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M33 32 bit 80 MHz 64 kB 32 kB 12 bit/16 bit/20 bit 34 I/O - 40 C + 125 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 1.878In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M33 32 bit 78 MHz 512 kB 64 kB 12 bit, 16 bit 31 I/O - 40 C + 85 C Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 2.205In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M33 32 bit 78 MHz 512 kB 64 kB 12 bit, 16 bit 23 I/O - 40 C + 125 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 745In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M33 32 bit 78 MHz 512 kB 64 kB 12 bit, 16 bit 31 I/O - 40 C + 85 C Reel, Cut Tape