Tray Embedded Processors & Controllers

Results: 41.545
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 220In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 128 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 833In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 24 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 463In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 40 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package 1.031In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, TFBGA180 package 189In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-180 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 118 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54605J512ET100 223In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 64 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S005JET100 260In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 64 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 6.810In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 15 MHz 16 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1.698In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-48 ARM Cortex M0+ 32 bit 30 MHz 64 kB 16 kB 12 bit 42 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT WE PFE GbE PCIe SATA 1G R2
163In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFLGA-211 ARM Cortex A53 64 bit 1 GHz 32 kB 32 kB 128 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6QP ROM Enhan 59In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 512 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6S ROM Perf Enhan 304In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 16 kB, 128 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Mini DualLite 137In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M4 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 32 kB, 256 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 161In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M7 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 32 kB, 512 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 152In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M7 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 32 kB, 512 kB - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 36In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-1313 ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz, 1.6 GHz 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 4 GB - 40 C + 125 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1.498In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-44 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O - 40 C + 105 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash 475In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash 329In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-416 e200z7 32 bit 220 MHz 4 MB 512 kB 16 bit 293 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, 0 to 105C, Security disabled
24In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 ARM Cortex A72 32 bit/64 bit 1.8 GHz 48 kB 32 kB 128 kB 0 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 64KB Flash, 32MHz, QFP 32 1.248In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-32 56800E 16 bit 32 MHz 64 kB 4 kB 26 I/O - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 48KB Flash, QFP 64 692In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-64 56800EX 32 bit 50 MHz 48 kB 8 kB 54 I/O - 40 C + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 1.705In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 555In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 32 kB 2 kB 12 bit 54 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 103In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 64 kB 4 kB 10 bit 91 I/O - 40 C + 85 C Tray