Tube Embedded Processors & Controllers

Results: 9.327
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 10.457In Stock
Rp31.371,66
Rp28.619,76
Rp25.867,86
Rp25.684,40
Rp25.500,94
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4.916In Stock
Rp43.296,56
Rp43.113,10
Rp39.810,82
Rp35.958,16
Rp35.774,70
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole PDIP-20 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
Rp65.495,22
Rp60.174,88
Rp59.991,42
Rp54.487,62
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
Rp51.368,80
Rp51.185,34
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp SOIC18 729In Stock
Rp48.433,44
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 7.411In Stock
Rp26.785,16
Rp24.583,64
Rp22.382,12
Rp22.198,66
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1.137In Stock
Rp109.158,70
Rp108.975,24
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 1.231In Stock
Rp101.269,92
Rp100.169,16
Rp99.985,70
Rp99.802,24
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 25 MHz 16 kB 768 B 12 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 365In Stock
Rp115.763,26
Rp114.295,58
Rp114.112,12
Rp112.460,98
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 12 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376In Stock
Rp122.000,90
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 24 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 555In Stock
Rp86.776,58
Rp85.308,90
Rp85.125,44
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 23 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 5.981In Stock
Rp47.883,06
Rp44.030,40
Rp43.846,94
Rp39.627,36
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.253In Stock
Rp29.353,60
Rp26.968,62
Rp25.317,48
Rp24.033,26
Rp23.299,42
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 25 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 930In Stock
Rp67.146,36
Rp61.642,56
Rp61.459,10
Rp55.588,38
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 654In Stock
Rp63.844,08
Rp58.340,28
Rp58.156,82
Rp52.836,48
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 48 MHz 32 kB 2 kB 10 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1.941In Stock
Rp25.500,94
Rp24.583,64
Rp23.482,88
Rp22.382,12
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 993In Stock
Rp174.103,54
Rp173.920,08
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 64 kB 3.25 kB 10 bit 25 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 4.189In Stock
Rp51.735,72
Rp47.516,14
Rp44.580,78
Rp42.929,64
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 815In Stock
Rp48.616,90
Rp44.580,78
Rp41.461,96
Rp38.710,06
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 128 kB 8 kB 12 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 824In Stock
Rp64.944,84
Rp59.441,04
Rp59.257,58
Rp54.120,70
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 36 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 8B nanoWatt 1.381In Stock
Rp74.117,84
Rp69.898,26
Rp69.714,80
Rp63.293,70
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.170In Stock
Rp46.048,46
Rp42.012,34
Rp41.828,88
Rp37.976,22
Rp37.792,76
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 36 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 500In Stock
Rp72.466,70
Rp66.412,52
Rp66.229,06
Rp60.174,88
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole PDIP-20 RISC 8 bit 64 MHz 64 kB 8 kB 12 bit 36 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 728In Stock
Rp46.231,92
Rp41.828,88
Rp41.645,42
Rp37.976,22
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC18 8 bit 64 MHz 128 kB 3.53 kB 10 bit 36 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1.471In Stock
Rp34.307,02
Rp31.371,66
Rp28.436,30
Rp28.252,84
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT VQFN-48 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 44 I/O - 40 C + 125 C Tube