Tube Embedded Processors & Controllers

Results: 9.778
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 5V 677In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT PLCC-44 8051 8 bit 60 MHz 32 kB 1.25 kB No ADC 34 I/O - 40 C + 85 C Tube
Microchip Technology EEPLD - Electronically Erasable Programmable Logic Devices 20 ns 24 I/O Pins 10 macorcells 10 reg 4.201In Stock
Min.: 1
Mult.: 1

EEPLD - Electronically Erasable Programmable Logic Devices Through Hole PDIP-24 - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC20, Ind 105C, Green, Tube 1.570In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 16 MHz 8 kB 512 B 10 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 48KB Flash 8192bytes RAM 35 I/O 1.479In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 48 kB 8 kB 10 bit 35 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 780In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 16 kB 2 kB 12 bit 23 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube 19.592In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 6 I/O - 40 C + 105 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypt 1.222In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 128 kB 8 kB 10 bit, 12 bit 34 I/O - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 825In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC24E 16 bit 60 MHz 32 kB 4 kB 10 bit, 12 bit 21 I/O - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pi 3.703In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT SSOP-28 dsPIC33E 16 bit 60 MHz 32 kB 4 kB 21 I/O - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 13.899In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ext Temp PDIP8 11.644In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 6 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ind Temp MSOP 3.941In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MSOP-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 6 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC PDIP8 8.920In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FLSH 64B RAM 8MHz INTRNL Oscilatr 1.671In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT MSOP-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 1.043In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 40 MHz 512 B 25 B No ADC 12 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 741In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-28 PIC16 8 bit 40 MHz 2 kB 72 B No ADC 20 I/O 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 5.841In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.690In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 3.374In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 7.417In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.542In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.733In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2.818In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1.699In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2.172In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O - 40 C + 85 C AEC-Q100 Tube