Altera MAX FPGA - Field Programmable Gate Array

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp3.358.051,84
Rp2.820.514,04
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 500 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp2.401.124,48
Min.: 90
Mult.: 90
MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp1.714.800,62
Min.: 90
Mult.: 90
MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp1.543.265,52
Min.: 90
Mult.: 90
MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Non-Stocked Lead-Time 52 Weeks
Rp1.932.567,64
Min.: 60
Mult.: 60
MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Non-Stocked Lead-Time 52 Weeks
Rp2.319.301,32
Min.: 60
Mult.: 60
MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA Non-Stocked Lead-Time 52 Weeks
Rp2.130.520,98
Min.: 40
Mult.: 40
MAX 10 10M40 40000 LE 1.23 Mbit 500 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp2.089.609,40
Min.: 90
Mult.: 90
MAX 10 10M40 40000 LE 0 bit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp2.786.023,56
Min.: 90
Mult.: 90
MAX 10 10M40 40000 LE 0 bit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp2.326.823,18
Min.: 60
Mult.: 60
MAX 10 10M40 40000 LE 0 bit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp3.102.858,98
Min.: 60
Mult.: 60
MAX 10 10M40 40000 LE 0 bit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp2.538.536,02
Min.: 40
Mult.: 40
MAX 10 10M40 40000 LE 0 bit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp3.384.470,08
Min.: 40
Mult.: 40
MAX 10 10M40 40000 LE 0 bit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp4.969.564,48
Rp4.744.092,14
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Non-Stocked Lead-Time 52 Weeks
Rp3.907.331,08
Rp3.282.099,40
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp4.549.257,62
Min.: 60
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp4.332.407,90
Min.: 180
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp3.516.928,20
Min.: 40
Mult.: 40
MAX 10 10M50 50000 LE 1.6 Mbit 500 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 500 I/O, 672FBGA
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp3.768.268,40
Rp3.165.418,84
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 500 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp4.874.899,12
Min.: 40
Mult.: 40
MAX 10 10M50 50000 LE 1.6 Mbit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp2.792.261,20
Min.: 90
Mult.: 90
MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp3.870.088,70
Min.: 90
Mult.: 90
MAX 10 10M50 50000 LE 1.6 Mbit 1.15 V 1.25 V Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp3.060.112,80
Min.: 60
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA Non-Stocked Lead-Time 52 Weeks
Rp2.753.918,06
Min.: 60
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 52 Weeks
Rp4.241.228,28
Min.: 60
Mult.: 60
MAX 10 10M50 50000 LE 1.6 Mbit 1.15 V 1.25 V Tray