- 40 C FPGA - Field Programmable Gate Array

Results: 4.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 224 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 154In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C15 14448 LE 903 ALM 234 kbit 315 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 710In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484I 58In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 172 I/O Inst on DSP 1.2V -5 Spd 450In Stock
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 172 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 841In Stock
Min.: 1
Mult.: 1
No
AGLN125V5 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 27In Stock
Min.: 1
Mult.: 1
No
A3PE3000 0 bit 341 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 24K System Gates 98In Stock
Min.: 1
Mult.: 1

A54SX16A 0 bit 113 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Plus FPGA, 330LEs 83In Stock
Min.: 1
Mult.: 1

AGLP030V5 330 LE 0 bit 101 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VTQFP-128 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 787In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 200LEs 1.115In Stock
Min.: 1
Mult.: 1

AGLN020V5 200 LE 0 bit 49 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT QFN-68 Tray
Altera FPGA - Field Programmable Gate Array 129In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 215 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs
329In Stock
Min.: 1
Mult.: 1
No
AGL600V5 7000 LE 108 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 102In Stock
Min.: 1
Mult.: 1
No
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 120In Stock
Min.: 1
Mult.: 1
No
M2GL090 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 329In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 908In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA
2In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1FTG256I 42In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG676I 1In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 48In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array 84In Stock
429On Order
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 82 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG900I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG784I 2In Stock
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784