SMD/SMT Tray FPGA - Field Programmable Gate Array

Results: 7.319
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
12In Stock
60Expected 16/09/2026
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 136In Stock
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
90Expected 24/12/2026
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 5In Stock
60On Order
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
600On Order
Min.: 1
Mult.: 1
Max.: 15

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
60On Order
Min.: 1
Mult.: 1

MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 14In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
180On Order
Min.: 1
Mult.: 1

Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 128 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
60On Order
Min.: 1
Mult.: 1

Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
60Expected 04/01/2027
Min.: 1
Mult.: 1

Cyclone V E 5CEA5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
Min.: 1
Mult.: 1

Cyclone V GT 5CGTD7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V 0 C + 85 C 6.144 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 3In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
540On Order
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
180Expected 02/10/2026
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 182 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 138 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT QFP-208 Tray
Altera FPGA - Field Programmable Gate Array 1In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
240On Order
Min.: 1
Mult.: 1

Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 94 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 7In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
180Expected 18/05/2027
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 346 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
552Expected 27/10/2026
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 160 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT PQFP-240 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 10In Stock
120Expected 18/05/2027
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 82 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 156 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 5In Stock
180Expected 25/05/2027
Min.: 1
Mult.: 1

Cyclone III EP3C25 24624 LE 1539 ALM 594 kbit 156 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray