Cyclone FPGA - Field Programmable Gate Array

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp13.656.212
Min.: 40
Mult.: 40
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 336 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
Rp16.387.381
Min.: 40
Mult.: 40
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 336 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp10.924.676
Min.: 40
Mult.: 40
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 336 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp14.956.943
Min.: 27
Mult.: 27
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 12 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
Rp17.947.892
Min.: 27
Mult.: 27
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 12 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
Rp16.473.974
Min.: 24
Mult.: 24
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 560 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 12 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
Rp19.768.732
Min.: 24
Mult.: 24
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 560 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 12 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp11.965.445
Min.: 27
Mult.: 27
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 480 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 12 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp13.179.033
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 560 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp6.212.873
Min.: 240
Mult.: 60
No
Cyclone V GT 5CGTD5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V - 40 C + 100 C 6.144 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 26 Weeks
Rp11.754.649
Min.: 216
Mult.: 27
No
Cyclone V GX 5CGXC7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 9 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp21.745.881
Min.: 216
Mult.: 24
No
Cyclone V GX 5CGXC9 301000 LE 113560 ALM 13.92 Mbit 560 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 12 Transceiver SMD/SMT FBGA-1152 Tray