Texas Instruments MSP430G2303 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2303IRHB32R A 595-P430G2303IRHB32R 112In Stock
Cut Tape
Rp48.067
Rp35.775
Rp30.821
Reel
Rp27.519
Rp25.868
Min.: 1
Mult.: 1
: 250
MSP430 4 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2303IPW20R A 595-SP430G2303IPW20R Non-Stocked Lead-Time 26 Weeks
Rp24.400
Min.: 1.050
Mult.: 70
MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2303IPW28R A 595-SP430G2303IPW28R Non-Stocked Lead-Time 26 Weeks
Rp32.656
Min.: 700
Mult.: 50
MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2303IRHB32T A 595-P430G2303IRHB32T Non-Stocked Lead-Time 26 Weeks
Reel
Rp20.364
Min.: 3.000
Mult.: 3.000
: 3.000
MSP430 4 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2303IPW20 A 595-MSP430G2303IPW20 Non-Stocked Lead-Time 26 Weeks
Reel
Rp19.997
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2303IPW28 A 595-MSP430G2303IPW28 Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp45.315
Rp33.757
Rp28.987
Rp27.519
Reel
Rp22.382
Min.: 1
Mult.: 1
: 2.000
MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Reel, Cut Tape, MouseReel