LQFP-32 16-bit Microcontrollers - MCU

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors S912ZVLA96ACLC
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH Non-Stocked Lead-Time 53 Weeks
Min.: 1.250
Mult.: 1.250

S12Z 96 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL Tray
NXP Semiconductors S9S12ZVL16ACLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH Non-Stocked Lead-Time 53 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

S12Z 512 B LQFP-32 32 MHz 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVL Reel
Renesas Electronics R5F11BBCGFP#50
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 32K 32LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

RL78 64 kB 5.5 kB LQFP-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V 16 bit - 40 C + 105 C RL78/G1F Reel
Renesas Electronics R5F11BBEAFP#50
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 64K 32LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

RL78 64 kB 5.5 kB LQFP-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V 16 bit - 40 C + 85 C RL78/G1F Reel
Renesas Electronics R5F11BBEGFP#50
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 64K 32LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

RL78 64 kB 5.5 kB LQFP-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V 16 bit - 40 C + 105 C RL78/G1F Reel
Renesas Electronics R5F21265SNFP#10
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCUR8C/2X_020 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

RC8 24 kB 1.5 kB LQFP-32 5 MHz 10 bit 25 I/O 2.2 V 5.5 V SMD/SMT 16 bit - 50 C + 85 C R8C/26 Tray
Renesas Electronics R5F21266SNFP#10
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCUR8C/2X_020 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

RC8 32 kB 1.5 kB LQFP-32 5 MHz 10 bit 25 I/O 2.2 V 5.5 V SMD/SMT 16 bit - 50 C + 85 C R8C/26 Tray
Renesas Electronics R5F21334DNFP#10
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCUR8C/3X_015 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

R8C 16 kB 1 kB LQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C R8C/33D Tray
Renesas Electronics R5F21336CDFP#51
Renesas Electronics 16-bit Microcontrollers - MCU R8C33C 32+4K 1.8/5.5V -40TO85C 32LQFP TR Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

R8C 1 kB LQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C R8C/33C Reel
Renesas Electronics R5F2M134BNFP#10
Renesas Electronics 16-bit Microcontrollers - MCU R8CM13B 16+2KB/ 1K -20TO+85C 32LQFP Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

R8C 16 kB 1 kB LQFP-32 20 MHz 10 bit 29 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C Tray