LQFP-48 16-bit Microcontrollers - MCU

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1.245In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 96K FLASH 1.250In Stock
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 2.500In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1.995In Stock
Min.: 1
Mult.: 1
: 2.000

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K Flash 4KB RAM Au 1.250In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 1.250In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 150 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 150 C S12G Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 1.780In Stock
Min.: 1
Mult.: 1
: 2.000

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash,Au 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1.245In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1.240In Stock
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+155degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1.221In Stock
Min.: 1
Mult.: 1
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1.477In Stock
Min.: 1
Mult.: 1
: 2.000
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1.989In Stock
Min.: 1
Mult.: 1
: 2.000
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 115In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 33In Stock
Min.: 1
Mult.: 1
: 2.000

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12 CORE 128K FLASH AU 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel, Cut Tape, MouseReel