MSP430AFE223 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE223IPWR A 595-MS A 595-MSP430AFE223IPWR Non-Stocked Lead-Time 26 Weeks
Rp84.575,06
Min.: 300
Mult.: 60
MSP430 4 kB 256 B TSSOP-24 16 MHz 3 x 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE223 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE223IPW A 595-MSP A 595-MSP430AFE223IPW Non-Stocked Lead-Time 26 Weeks
Reel
Rp55.404,92
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 4 kB 256 B TSSOP-24 16 MHz 3 x 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE223 Reel