MSP430F2619S Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 92KB Flash
This product may require additional documentation to export from the United States.
259Expected 03/05/2027
Rp3.575.268,48
Rp3.079.192,64
Rp2.894.448,42
Min.: 1
Mult.: 1
MSP430 120 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 150 C MSP430F2619S Tray
Texas Instruments 16-bit Microcontrollers - MCU DIE SALE MCU 92KB Fl 4KB RAM
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Rp2.678.516,00
Min.: 432
Mult.: 36
MSP430 120 kB 4 kB Die 16 MHz 12 bit 48 I/O 1.8 V 3.6 V 16 bit - 55 C + 150 C MSP430F2619S