MSP430F6635 Series 16-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6635IPZR A 595-MSP430F6635IPZR 515In Stock
Rp284.729,92
Rp210.612,08
Rp194.467,60
Rp175.204,30
Rp167.315,52
Min.: 1
Mult.: 1
MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6635 Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM 1.540In Stock
Cut Tape
Rp273.355,40
Rp207.676,72
Rp199.054,10
Rp175.387,76
Reel
Rp149.152,98
Min.: 1
Mult.: 1
: 2.500
MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6635 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6635IPZ A A 595-MSP430F6635IPZ Non-Stocked Lead-Time 26 Weeks
Reel
Rp161.811,72
Min.: 1.000
Mult.: 1.000
: 1.000
MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6635 Reel