MSP430FR5730 Series 16-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5730IPWR A 595-MSP430FR5730IPWR 354In Stock
Rp88.611,18
Rp58.523,74
Rp53.386,86
Rp45.314,62
Min.: 1
Mult.: 1
MSP430 4 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5730IRGET A 595-SP430FR5730IRGET Non-Stocked Lead-Time 26 Weeks
Reel
Rp33.206,26
Min.: 3.000
Mult.: 3.000
: 3.000
MSP430 4 kB 1 kB VQFN-24 24 MHz 10 bit 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5730IRGER A 595-SP430FR5730IRGER Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp75.768,98
Rp57.239,52
Rp49.717,66
Reel
Rp39.443,90
Min.: 1
Mult.: 1
: 250
MSP430 4 kB 1 kB VQFN-24 24 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Reel, Cut Tape, MouseReel