MSP430G2153 Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2153IRHB32R A 595-P430G2153IRHB32R 33In Stock
Cut Tape
Rp62.743,32
Rp41.278,50
Rp38.159,68
Rp33.206,26
Reel
Rp31.188,20
Min.: 1
Mult.: 1
: 250
MSP430 1 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2153 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 57In Stock
Rp83.657,76
Rp55.221,46
Rp50.268,04
Rp42.746,18
Min.: 1
Mult.: 1
MSP430 1 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2153 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2153IPW28R A 595-SP430G2153IPW28R 20In Stock
Rp62.743,32
Rp41.278,50
Rp38.159,68
Rp33.206,26
Min.: 1
Mult.: 1
MSP430 1 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2153 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2153IPW20R A 595-SP430G2153IPW20R Non-Stocked Lead-Time 26 Weeks
Rp23.482,88
Min.: 1.050
Mult.: 70
MSP430 1 kB 256 B TSSOP-20 16 MHz 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2153 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2153IRHB32T A 595-P430G2153IRHB32T Non-Stocked Lead-Time 26 Weeks
Reel
Rp19.813,68
Min.: 3.000
Mult.: 3.000
: 3.000
MSP430 1 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2153 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2153IPW20 A 595-MSP430G2153IPW20 Non-Stocked Lead-Time 26 Weeks
Reel
Rp19.263,30
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 1 kB 256 B TSSOP-20 16 MHz 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2153 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2153IPW28 A 595-MSP430G2153IPW28 Non-Stocked Lead-Time 26 Weeks
Reel
Rp21.831,74
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 1 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2153 Reel