MSP430G2202 Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2202IPW20R 1.219In Stock
Rp43.113,10
Rp31.922,04
Rp25.317,48
Rp24.767,10
Min.: 1
Mult.: 1
MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 6In Stock
Rp71.182,48
Rp48.249,98
Rp44.580,78
Rp38.710,06
Min.: 1
Mult.: 1
MSP430 2 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2202 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2202IPW14R Non-Stocked Lead-Time 26 Weeks
Rp22.382,12
Min.: 1.080
Mult.: 90
MSP430 2 kB 256 B TSSOP-14 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2202IRSA16T Non-Stocked Lead-Time 26 Weeks
Reel
Rp18.346,00
Min.: 3.000
Mult.: 3.000
: 3.000
MSP430 2 kB 256 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2202IRSA16R Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp59.991,42
Rp39.076,98
Rp35.774,70
Rp30.637,82
Reel
Rp28.803,22
Min.: 1
Mult.: 1
: 250
MSP430 2 kB 256 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2202IPW14 Non-Stocked Lead-Time 20 Weeks
Reel
Rp17.135,16
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 2 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2202IPW20 Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp56.872,60
Rp37.058,92
Rp33.940,10
Rp29.170,14
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 2.000
MSP430 2 kB 256 B TSSOP-20 16 MHz 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2202 Reel, Cut Tape, MouseReel