MSP430G2413 Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2413IPW28 A 595-MSP430G2413IPW28 2.000In Stock
Cut Tape
Rp76.135,90
Rp50.268,04
Rp45.865,00
Rp38.893,52
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 2.000
MSP430 8 kB 512 B TSSOP-28 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 312In Stock
Rp103.471,44
Rp68.430,58
Rp62.376,40
Rp52.836,48
Min.: 1
Mult.: 1
MSP430 8 kB 512 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2413
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2413IPW20R A 595-SP430G2413IPW20R 269In Stock
Rp86.226,20
Rp56.872,60
Rp51.919,18
Rp44.030,40
Min.: 1
Mult.: 1
MSP430 8 kB 512 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2413IPW28R A 595-SP430G2413IPW28R Non-Stocked Lead-Time 26 Weeks
Rp39.443,90
Min.: 550
Mult.: 50
MSP430 8 kB 512 B TSSOP-28 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2413IRHB32T A 595-P430G2413IRHB32T Non-Stocked Lead-Time 26 Weeks
Reel
Rp30.270,90
Min.: 3.000
Mult.: 3.000
: 3.000
MSP430 8 kB 512 B VQFN-32 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2413IRHB32R A 595-P430G2413IRHB32R Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp90.445,78
Rp59.807,96
Rp54.487,62
Rp46.231,92
Reel
Rp43.846,94
Min.: 1
Mult.: 1
: 250
MSP430 8 kB 512 B VQFN-32 16 MHz No ADC 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2413IPW20 A 595-MSP430G2413IPW20 Non-Stocked Lead-Time 26 Weeks
Reel
Rp28.619,76
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 8 kB 512 B TSSOP-20 16 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Reel