+ 85 C 32-bit Microcontrollers - MCU

Results: 3.696
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K HWQFN40 -40/+85C 985In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT HWQFN-40 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 25 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 384K/64K QFP64 455In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 384 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP48 410In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-48 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 16K/8K QFP48 1.000In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-48 RX 16 kB 8 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX13T 64K/12K QFP32 927In Stock
Min.: 1
Mult.: 1

RX13T SMD/SMT LQFP-32 RX 12 kB 32 bit 12 bit 32 MHz 21 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 64KB Flash LFQFP-48pin 678In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT LFQFP-48 RXv2 64 kB 16 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 415In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 260In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-A 128K LQFP48 -40/+85C 225In Stock
Min.: 1
Mult.: 1

RX23E-A SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 16 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 543In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-80 RXv2 128 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 402In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 512K/256K QFP100 163In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 512 kB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT TFLGA-145 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 512K/256K QFP144 185In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 512 kB 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 59In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet 90In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CAN 70In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-FB265-I32 194In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT LFBGA-265 XCore 1 MB 1 MB 32 bit 800 MHz 128 I/O 855 mV 945 mV - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-QF60B-I24 467In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT VFQN-60 XCore 1 MB 1 MB 32 bit 600 MHz 34 I/O 855 mV 945 mV - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-TQ128-I24 264In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT TQFP-128 XCore 1 MB 1 MB 32 bit 600 MHz 78 I/O 855 mV 945 mV - 40 C + 85 C
Silicon Labs 32-bit Microcontrollers - MCU FG23L, 128kB Flash, 32kB RAM, +14 dBm, QFN40, -40 to +85 C 2.210In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 128 kB 32 kB - 40 C + 85 C Tray
Silicon Labs 32-bit Microcontrollers - MCU FG23L, 128kB Flash, 32kB RAM, +20 dBm, QFN40, -40 to +85 C 2.373In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 128 kB 32 kB - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 384K LQFP64 -40/+85C 1.625In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-64 RX 8 kB 64 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 80In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 50In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray