LQFP-176 32-bit Microcontrollers - MCU

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240 125In Stock
Rp388.201,36
Rp355.912,40
Rp271.337,34
Rp271.153,88
Min.: 1
Mult.: 1
RH850/F1K SMD/SMT LQFP-176 RH850 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 27In Stock
Rp305.093,98
Rp279.776,50
Rp253.541,72
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 Non-Stocked Lead-Time 8 Weeks
Rp485.068,24
Rp444.707,04
Rp403.061,62
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache MCU Graphics Integrated 84In Stock
Cut Tape
Rp485.618,62
Rp473.143,34
Reel
Rp473.143,34
Min.: 1
Mult.: 1
: 700
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD 17In Stock
Rp380.679,50
Rp348.940,92
Rp315.918,12
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 15In Stock
Rp305.093,98
Rp279.776,50
Rp253.541,72
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 34In Stock
Rp385.266,00
Rp353.343,96
Rp319.770,78
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 4In Stock
Rp429.296,40
Rp393.705,16
Rp356.646,24
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 37In Stock
Rp400.126,26
Rp367.103,46
Rp332.429,52
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM 163In Stock
Rp439.753,62
Rp343.987,50
Rp328.576,86
Rp298.489,42
Min.: 1
Mult.: 1
MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 3M FLASH 199In Stock
Rp601.198,42
Rp517.907,58
Rp497.910,44
Rp492.590,10
Min.: 1
Mult.: 1
MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz 166In Stock
Rp663.024,44
Rp538.271,64
Rp488.370,52
Rp460.117,68
Min.: 1
Mult.: 1
MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 2MB 176LQFP +125C 40In Stock
Rp334.080,66
Rp304.176,68
Rp231.709,98
Rp226.940,02
Min.: 1
Mult.: 1
RH850/F1K SMD/SMT LQFP-176 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 60In Stock
Rp385.266,00
Rp353.343,96
Rp319.770,78
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 2In Stock
Rp420.857,24
Rp385.816,38
Rp349.491,30
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD 47In Stock
Rp400.309,72
Rp367.103,46
Rp332.429,52
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 3In Stock
Rp583.953,18
Rp456.815,40
Rp401.960,86
Rp376.276,46
Min.: 1
Mult.: 1
MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications
990Expected 08/01/2027
Cut Tape
Rp493.874,32
Rp394.255,54
Rp354.444,72
Rp342.152,90
Reel
Rp313.533,14
Min.: 1
Mult.: 1
: 500
SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 2048K/256K QFP176
3.360On Order
Rp456.998,86
Rp357.563,54
Rp322.339,22
Rp301.057,86
Min.: 1
Mult.: 1
RX631 SMD/SMT LQFP-176 RX 2 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 133 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit Graphics Applications MCUs
60Expected 11/01/2027
Rp512.036,86
Rp469.107,22
Rp424.893,36
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS 1In Stock
Rp17.579.504,12
Rp11.611.917,24
Min.: 1
Mult.: 1
SPC56EC74 SMD/SMT LQFP-176 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 147 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C
Renesas Electronics 32-bit Microcontrollers - MCU SH7267 1.5MB 144MHz 176LQFP -20-85C Ind
40Expected 12/02/2027
Rp456.265,02
Rp356.829,70
Rp332.429,52
Rp305.093,98
Min.: 1
Mult.: 1
SH7267 SMD/SMT LQFP-176 RISC 0 B 1.56 MB 32 bit 10 bit 144 MHz 104 I/O 3 V 3.6 V - 20 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/128K QFP176
18Expected 05/11/2026
Rp389.485,58
Rp317.752,72
Rp282.895,32
Rp279.776,50
Min.: 1
Mult.: 1
RX631 SMD/SMT LQFP-176 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 133 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 768K/128K QFP176
40On Order
Rp431.497,92
Rp348.757,46
Rp275.556,92
Rp275.373,46
Min.: 1
Mult.: 1
RX63N SMD/SMT LQFP-176 RX 768 kB 128 kB 32 bit 10 bit, 12 bit 100 MHz 133 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Reel
Rp187.129,20
Rp185.294,60
Min.: 500
Mult.: 500
: 500
SPC560B60L7 LQFP-176 AEC-Q100 Reel