Cut Tape 32-bit Microcontrollers - MCU

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies 32-bit Microcontrollers - MCU Powerful AURIX microcontroller for automotive & industrial applications
500Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 TriCore 4 MB 472 kB 32 bit 12 bit 200 MHz 112 I/O 1.3 V 1.3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX TC4xpower, safety, security and connectivity in one MCU
197On Order
Min.: 1
Mult.: 1
: 1.000

TC4x SMD/SMT PG-LFBGA-292 32 kB 16 kB 32 bit 400 MHz 2.97 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160 MHz, 64KB flash, FPU, PGA
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

F28E120SB SMD/SMT LQFP-48 ARM Cortex M7 64 kB 16 kB 32 bit 12 bit 160 MHz 27 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160 MHz, 64KB flash, FPU, PGA
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

F28E120SB SMD/SMT LQFP-32 ARM Cortex M7 64 kB 16 kB 32 bit 12 bit 160 MHz 18 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160 MHz, 128-KB flash, FPU, PGA
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

F28E120SC SMD/SMT LQFP-32 ARM Cortex M7 128 kB 16 kB 32 bit 12 bit 160 MHz 18 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 100LQFP 85deg. Green Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1.000

AT32UC3A1 SMD/SMT TQFP-100 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 69 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.100

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500
MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 1.2 V 1.32 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xB SMD/SMT LQFP-176 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 4MB Flash, 768k RAM, 176LQFP Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xG SMD/SMT LQFP-176 e200z2, e200z4 4 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 300 MHz, -40/+125degC, Automotive Grade, 516 MAP Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 1.500

MCF51Qx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 2.000

MCF51Qx SMD/SMT LQFP-48 ColdFire V1 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 1.000

MPC560xP SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 64 I/O 3.3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC560xS AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 1.500

MPC560xB SMD/SMT LQFP-64 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC560xS SMD/SMT LQFP-144 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 105 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC564xL SMD/SMT e200z4d 1 MB 128 kB 32 bit 12 bit 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Qual, QFP 208 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch core, 3MB Flash 120MHz, -40/+125degC, Automotive Qual, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 3MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 500

MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape