AEC-Q100 32-bit Microcontrollers - MCU

Results: 1.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash, 128KB RAM, No Crypto, CAN Non-Stocked Lead-Time 10 Weeks
Rp215.748,96
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash, 128KB RAM, No Crypto, CAN Non-Stocked Lead-Time 9 Weeks
Rp195.384,90
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash, 128KB RAM, Crypto, CAN Non-Stocked Lead-Time 10 Weeks
Rp220.152,00
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash, 128KB RAM, Crypto, CAN Non-Stocked Lead-Time 9 Weeks
Rp199.421,02
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM No Crypto,No CAN Non-Stocked Lead-Time 9 Weeks
Rp203.457,14
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM, No Crypto, CAN Non-Stocked Lead-Time 9 Weeks
Rp207.493,26
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM No Crypto,No CAN Non-Stocked Lead-Time 10 Weeks
Rp246.937,16
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM No Crypto,No CAN Non-Stocked Lead-Time 9 Weeks
Rp223.270,82
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM, No Crypto, CAN Non-Stocked Lead-Time 10 Weeks
Rp250.789,82
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM, No Crypto, CAN Non-Stocked Lead-Time 9 Weeks
Rp227.306,94
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM, Crypto, CAN Non-Stocked Lead-Time 10 Weeks
Rp233.544,58
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM, Crypto, CAN Non-Stocked Lead-Time 9 Weeks
Rp211.345,92
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM, Crypto, CAN Non-Stocked Lead-Time 9 Weeks
Rp231.159,60
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, NoCrypto,No CAN Non-Stocked Lead-Time 10 Weeks
Rp272.988,48
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 10 Weeks
Rp277.391,52
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 9 Weeks
Rp251.156,74
Min.: 260
Mult.: 260
PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body Non-Stocked Lead-Time 20 Weeks
Reel
Rp93.014,22
Rp91.179,62
Min.: 1.000
Mult.: 1.000
: 1.000
SPC560B40L3 AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 256kB Body Non-Stocked Lead-Time 20 Weeks
Reel
Rp99.251,86
Rp97.967,64
Min.: 1.000
Mult.: 1.000
: 1.000
SPC560B40L3 e200z0 32 bit AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 256kB Body Non-Stocked Lead-Time 20 Weeks
Reel
Rp107.874,48
Rp106.590,26
Min.: 500
Mult.: 500
: 500
SPC560B40L5 SMD/SMT LQFP-144 e200z0 256 kB 32 bit 64 MHz - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp162.178,64
Rp121.633,98
Rp115.946,72
Rp100.719,54
Reel
Rp86.960,04
Min.: 1
Mult.: 1
: 1.000
SPC560B50L1 AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp179.423,88
Rp134.476,18
Rp128.238,54
Rp111.360,22
Reel
Rp96.133,04
Min.: 1
Mult.: 1
: 1.000
SPC560B50L3 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp184.744,22
Rp138.512,30
Rp132.091,20
Rp114.662,50
Reel
Rp100.903,00
Min.: 1
Mult.: 1
: 1.000
SPC560B50L3 SMD/SMT LQFP-100 e200z0 512 kB 32 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Reel
Rp114.479,04
Min.: 1.000
Mult.: 1.000
: 1.000
SPC560B54L3 SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel

STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Reel
Rp135.576,94
Rp134.659,64
Min.: 500
Mult.: 500
: 500
SPC560B54L5B4E0X SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit MCU family built on the Power Architecture for Automotive Non-Stocked Lead-Time 20 Weeks
Rp139.429,60
Rp136.310,78
Min.: 360
Mult.: 360
SPC560B54L5 SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray