LQFP-48 8-bit Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics UPD78F0515AGA(S)-GAM-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM60K/RAM3K 48LQFP 7x7x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

78K0 60 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0511AGA-GAM-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

78K0 16 kB 768 B LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0511AGBA-GAF-M1-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM16K/RAM0.75K 44PIN 10x10 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.280
Mult.: 1.280

78K0 16 kB 768 B LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0511AMCA-GAA-E1-G
Renesas Electronics 8-bit Microcontrollers - MCU Micro 8bit MCU 78KX2 Flash KC2 Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

78K0 16 kB 768 B LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Reel
Renesas Electronics UPD78F0513AMCA-GAA-E2-G
Renesas Electronics 8-bit Microcontrollers - MCU Micro 8bit MCU 78KX2 Flash KC2 Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

78K0 32 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Reel
Renesas Electronics UPD78F0513GA(S)-8EU-E2-AT
Renesas Electronics 8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

78K0 32 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Reel
Renesas Electronics UPD78F0516AGAA-GAM-E2-G
Renesas Electronics 8-bit Microcontrollers - MCU Micro 8bit MCU 78KX2 Flash KC2 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

78K0 8 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Reel
Renesas Electronics UPD78F0511GA(S)-8EU-AT
Renesas Electronics 8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 16 kB 768 B LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0513GA(T)-8EU-AT
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/Kx2 32K+1 -40 to +85 48QFP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 32 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0514GA(T)-8EU-AT
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/Kx2 48K+2 -40 to +85 48QFP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 48 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0511AMCA-GAA-G
Renesas Electronics 8-bit Microcontrollers - MCU MCU3 78KX2/KX2 S038_300 Non-Stocked Lead-Time 18 Weeks
Min.: 240
Mult.: 240

78K0 16 kB 768 B LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0513AGAA-GAM-G
Renesas Electronics 8-bit Microcontrollers - MCU 8bit MCU 78KX2 Flash KC2 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 32 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0514AGAA-GAM-G
Renesas Electronics 8-bit Microcontrollers - MCU MCU 8bit MCU 78KX2 Flash KC2 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 48 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0401GA-GAM-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/LC3 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

LQFP-48 SMD/SMT 78K0/Lx3 Tray
Renesas Electronics UPD78F0411GA-GAM-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8bit Microcontroller 78KX2 Flash LC3 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 LQFP-48 SMD/SMT 8 bit 78K0/Lx3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 4kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1.500
Mult.: 1.500

STM8 4 kB 1 kB LQFP-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C2
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 64kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1.500
Mult.: 1.500

STM8 64 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access line 16 MHz 8-bit MCU 32 Kbyt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105C4
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208C6 Tray