SSOP-28 8-bit Microcontrollers - MCU

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 141
Mult.: 47

PIC16 3.5 kB 128 B SSOP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 141
Mult.: 47

PIC16 3.5 kB 128 B SSOP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

PIC16 3.5 kB 128 B SSOP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 141
Mult.: 47

PIC16 4 kB 192 B SSOP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 141
Mult.: 47

PIC16 4 kB 192 B SSOP-28 20 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 94
Mult.: 47

PIC16 7 kB 256 B SSOP-28 20 MHz 12 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C77x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 141
Mult.: 47

PIC16 7 kB 256 B SSOP-28 20 MHz 12 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C77x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

PIC16 7 kB 256 B SSOP-28 20 MHz 12 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C77x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

PIC16 7 kB 256 B SSOP-28 20 MHz 12 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C77x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 9 Weeks
Min.: 893
Mult.: 47

RISC 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

RISC 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 9 Weeks
Min.: 799
Mult.: 47

RISC 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

RISC 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 9 Weeks
Min.: 705
Mult.: 47

RISC 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

RISC 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 517
Mult.: 47

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2.100

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2.100
PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.100

SSOP-28 PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

SSOP-28 PIC16(L)F153xx AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

RISC 7 kB 512 B SSOP-28 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

RISC 14 kB 1 kB SSOP-28 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

RISC 28 kB 2 kB SSOP-28 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C Reel