TQFP-64 8-bit Microcontrollers - MCU

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC17 8 kB 678 B TQFP-64 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC17 8 kB 678 B TQFP-64 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 160

PIC17 16 kB 902 B TQFP-64 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 256KB 1536 RAM 26I/O Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

PIC18 256 kB 1.5 kB TQFP-64 25 MHz 10 bit 26 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cx01 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 52I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-64 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cxx8 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 1024b RAM 1024 bytes-RAM 51I/O Non-Stocked Lead-Time 10 Weeks
Min.: 320
Mult.: 160

PIC18 8 kB 1 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 1024b RAM 1024 bytes-RAM 51I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC18 8 kB 1 kB TQFP-64 40 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128 Segmnt LCD DRVR 12B ADC 16KB 768BRAM Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-64 40 MHz 12 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x93 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 1024b RAM 1024 bytes-RAM 51I/O Non-Stocked Lead-Time 9 Weeks
Min.: 320
Mult.: 160

PIC18 16 kB 1 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 1024b RAM 1024 bytes-RAM 51I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 16 kB 1 kB TQFP-64 40 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 1024b RAM 1024 bytes-RAM 51I/ Non-Stocked Lead-Time 9 Weeks
Min.: 320
Mult.: 160

PIC18 16 kB 1 kB TQFP-64 40 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 1024b RAM 1024 bytes-RAM 51I/O Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC18 16 kB 1 kB TQFP-64 40 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC18 48 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 52 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx585 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 52 I/O Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx585 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM 52 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 48 kB 3.25 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx585 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC18 48 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ15 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 32KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 TQFP-64 SMD/SMT PIC18Fx5J94 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB R 1kB EE nanoWatt XLP GP Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 32 kB 1 kB TQFP-64 64 MHz 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit + 85 C PIC18(L)F6xK80 Reel