TQFP-64 8-bit Microcontrollers - MCU

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 32 kB 1 kB TQFP-64 64 MHz 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit + 85 C PIC18(L)F6xK80 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM LCD Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 64 kB 3.75 kB TQFP-64 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 64 kB 3.75 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx621 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Reel
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 3936 RAM 25MHZ Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 96 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6x27 Reel
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4K RAM 70 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 96 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Reel
Microchip Technology 8-bit Microcontrollers - MCU 96KB Flash 4KB RAM 1024 DataEE 12B ADC Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

PIC18 96 kB 3.84 kB TQFP-64 40 MHz 12 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx628 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 52 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx680 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB Flash 3936 bytesRAM 51I/O Non-Stocked Lead-Time 12 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 96 kB 3.81 kB TQFP-64 48 MHz 10 bit 52 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J16 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 64KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 TQFP-64 SMD/SMT PIC18Fx6J94 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

PIC18 64 kB 3 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM LCD Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 64 kB 3 kB TQFP-64 64 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 52I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 128 kB 3.75 kB TQFP-64 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 3936 RAM 25 MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6x22 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 12 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx723 Reel
Microchip Technology 8-bit Microcontrollers - MCU Segmnt LCD 128KBFlsh 4KBRAM 12MIPS Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 64 kB 3.83 kB TQFP-64 48 MHz 10 bit 51 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC18 128 kB 3.8 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM LCD Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 160

PIC18 128 kB 3 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 128 kB 3 kB TQFP-64 64 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB FL 768 Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 68 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3840 RAM 52I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC18 48 kB 3.75 kB TQFP-64 40 MHz 10 bit 53 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx525 Tray