PIC18 8-bit Microcontrollers - MCU

Results: 1.427
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 66 I/O
190Expected 17/09/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-80 40 MHz 10 bit 66 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x90 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O
244Expected 19/10/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T
1.881Expected 09/09/2026
Min.: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O
100Expected 31/08/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM
189Expected 31/08/2026
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt
235Expected 31/08/2026
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM LCD
238Expected 04/09/2026
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768b RAM
353Expected 31/08/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B UQFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM 48 MHz Int.
305Expected 21/09/2026
Min.: 1
Mult.: 1

PIC18 16 kB 2 kB QFN-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt
517On Order
Min.: 1
Mult.: 1

PIC18 64 kB 3.72 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 1536 RAM 25I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 48 kB 3.87 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Reel

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 48 kB 3.89 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 64 kB 3.89 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 64 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512 RAM 36I/O Non-Stocked Lead-Time 7 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 48 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 11 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 48 kB 3.89 kB TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Reel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 64 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Reel

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP Non-Stocked Lead-Time 7 Weeks
Min.: 200
Mult.: 40

PIC18 32 kB 2 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 512 RAM 23I/O Non-Stocked Lead-Time 9 Weeks
Min.: 108
Mult.: 27

PIC18 16 kB 512 B SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 512 RAM 23I/O Non-Stocked Lead-Time 9 Weeks
Min.: 90
Mult.: 15

PIC18 16 kB 512 B SPDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube