AEC-Q100 8-bit Microcontrollers - MCU

Results: 1.204
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F554 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F569 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 32 kB 2.25 kB QFN-40 50 MHz 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F571 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 96 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F587 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

EFM8SB AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 8K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

M68HC08 8 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

M68HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 16 kB 1 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,16K FLASH,10 BIT ADC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 16 kB 1 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,32K FLASH,10 BIT ADC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,62K FLASH,10 BIT ADC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

HC08 64 kB 2 kB LQFP-48 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,64K FLASH,10 BIT ADC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 64 kB 2 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,64K FLASH,10 BIT ADC
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 64 kB 2 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM
Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 64 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU I/C HC908 FLASH
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 32 kB 512 B QFP-44 8 MHz 8 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 32 kB 1.5 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 32 kB 1.5 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 60 kB 2 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

HC08 12 kB 512 B PQFP-64 8 MHz 10 bit 32 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/16K FLASH EPP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 768 B LQFP-64 8.2 MHz 10 bit 44 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray