AEC-Q100 8-bit Microcontrollers - MCU

Results: 1.204
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks

S08 32 kB 1.5 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 Non-Stocked Lead-Time 39 Weeks

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 39 Weeks

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 45 Weeks

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 45 Weeks

S08 48 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 45 Weeks

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 Non-Stocked Lead-Time 16 Weeks

S08 16 kB 1 kB TSSOP-16 40 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 32K FLASH Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 2.500

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08SG AEC-Q100 Tube
STMicroelectronics STM8AF6266UDX
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

STM8AF6266 AEC-Q100 Reel
Silicon Labs C8051F592-AM
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1
CIP-51 8051 8.25 kB 50 MHz 12 bit 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F592 AEC-Q100
Silicon Labs C8051F592-AMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1
CIP-51 8051 8.25 kB 50 MHz 12 bit 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F592 AEC-Q100
Silicon Labs CF524APX0921AM
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
AEC-Q100
Silicon Labs CF524APX0921AMR
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1.500
Mult.: 1
AEC-Q100
Silicon Labs CF530APX0703AM
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
AEC-Q100
Silicon Labs CF530APX0703AMR
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1.500
Mult.: 1
AEC-Q100
Silicon Labs CF530APX0790AM
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
AEC-Q100
Silicon Labs CF530APX0790AMR
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1.500
Mult.: 1
AEC-Q100
Silicon Labs CF530C0979BAM
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
AEC-Q100
Silicon Labs CF530C0979BAMR
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1.500
Mult.: 1
AEC-Q100
Silicon Labs CF530C1019BAM
Silicon Labs 8-bit Microcontrollers - MCU Automotive AEC-Q100 Non-Stocked
Min.: 1
Mult.: 1
AEC-Q100