PIC18F8xK22 Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB 4 KB RAM1KB EE nanoWatt XLPGP 4.660In Stock
Cut Tape
Rp114.479,04
Rp107.691,02
Reel
Rp97.050,34
Min.: 1
Mult.: 1
: 1.200
PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 3.373In Stock
Rp104.939,12
Rp96.499,96
Rp87.143,50
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 2.548In Stock
Cut Tape
Rp106.223,34
Rp103.654,90
Reel
Rp88.244,26
Min.: 1
Mult.: 1
: 1.200
PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM nanoWatt XLP GP 86In Stock
Rp97.233,80
Rp89.345,02
Rp87.877,34
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM 212In Stock
Rp97.233,80
Rp89.345,02
Rp80.722,40
Min.: 1
Mult.: 1
PIC18 64 kB 3.8 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash,4KB RAM 187In Stock
Rp115.579,80
Rp106.039,88
Rp95.949,58
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM Rev A3 39In Stock
Rp104.939,12
Rp96.499,96
Rp95.032,28
Min.: 1
Mult.: 1
PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM
473On Order
Rp87.143,50
Rp80.172,02
Rp72.283,24
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM Non-Stocked Lead-Time 7 Weeks
Reel
Rp73.384,00
Min.: 1.200
Mult.: 1.200
: 1.200
PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F8xK22 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM Non-Stocked Lead-Time 7 Weeks
Rp88.794,64
Min.: 238
Mult.: 119
PIC18 TQFP-80 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM Non-Stocked Lead-Time 7 Weeks
Reel
Rp81.639,70
Min.: 1.200
Mult.: 1.200
: 1.200
PIC18 TQFP-80 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F8xK22 Reel