STM8L151G2 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

STM8 4 kB 1 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151G2 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 4kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

STM8 4 kB 1 kB UFQFN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G2