STM8S105S4 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 843In Stock
Rp57.973,36
Rp43.296,56
Rp37.425,84
Rp34.490,48
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-BIT MCU Non-Stocked Lead-Time 40 Weeks
Reel
Rp31.371,66
Min.: 1.000
Mult.: 1.000
: 1.000
STM8 16 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S4 Reel