ROHM Semiconductor Microcontrollers - MCU

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 128 kB 8 kB 10 bit 46 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-64 nX-U16/100 16 bit 24 MHz 32 kB 16 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-64 nX-U16/100 16 bit 24 MHz 64 kB 16 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-64 nX-U16/100 16 bit 24 MHz 128 kB 16 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

SMD/SMT QFP-64 nX-U16/100 16 bit 24 MHz 256 kB 16 kB 10 bit 58 I/O 1.6 V 5.5 V + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

SMD/SMT QFP-80 nX-U16/100 16 bit 24 MHz 128 kB 16 kB 10 bit 72 I/O 1.6 V 5.5 V + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

SMD/SMT QFP-80 nX-U16/100 16 bit 24 MHz 256 kB 16 kB 10 bit 72 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

SMD/SMT QFP-100 nX-U16/100 16 bit 24 MHz 128 kB 16 kB 10 bit 92 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

SMD/SMT QFP-100 nX-U16/100 16 bit 24 MHz 256 kB 16 kB 10 bit 92 I/O 1.6 V 5.5 V + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-48 nX-U16/100 16 bit 24 MHz 64 kB 8 kB 10 bit 37 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-52 nX-U16/100 16 bit 24 MHz 64 kB 8 kB 10 bit 41 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-64 nX-U16/100 16 bit 24 MHz 32 kB 8 kB 10 bit 53 I/O 1.6 V 5.5 V + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-64 nX-U16/100 16 bit 24 MHz 64 kB 8 kB 10 bit 53 I/O 1.6 V 5.5 V + 105 C Reel

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

SMD/SMT QFP-80 nX-U16/100 16 bit 24 MHz 256 kB 16 kB 10 bit 53 I/O 1.6 V 5.5 V + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

SMD/SMT QFP-80 nX-U16/100 16 bit 24 MHz 128 kB 16 kB 10 bit 67 I/O 1.6 V 5.5 V + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

SMD/SMT QFP-80 nX-U16/100 16 bit 24 MHz 256 kB 4 kB 10 bit 67 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

SMD/SMT QFP-100 nX-U16/100 16 bit 24 MHz 128 kB 4 kB 10 bit 87 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

SMD/SMT QFP-100 nX-U16/100 16 bit 24 MHz 256 kB 4 kB 10 bit 87 I/O 1.6 V 5.5 V + 105 C Tray
ROHM Semiconductor 8-bit Microcontrollers - MCU Sensor Hub MCU Non-Stocked
Min.: 2.000
Mult.: 2.000

SMD/SMT WLCSP-48 nX-U8/100 8 bit 4.2 MHz 64 kB 4 kB 10 bit 21 I/O 1.7 V 1.9 V + 85 C