16 bit SMD/SMT Microcontrollers - MCU

Results: 7.383
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5171IDA A A 595-MSP430F5171IDA 1.910In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-38 MSP430 16 bit 25 MHz 32 kB 2 kB 10 bit 29 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5242IRGZR A 595-MSP430F5242IRGZR 499In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 MSP430 16 bit 25 MHz 64 kB 8 kB 10 bit 37 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 w/ 128 KB Flash A 5 A 595-MSP430F5249IRGCT 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VQFN-64 MSP430 16 bit 25 MHz 128 kB 8 kB 10 bit 53 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 64KB Flash 6KB SRAM 12 A A 595-MSP430F5324IZXHR 4.608In Stock
Min.: 1
Mult.: 1

SMD/SMT NFBGA-80 MSP430 16 bit 25 MHz 64 kB 6 kB 12 bit 47 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5340IRGZR A 595-MSP430F5340IRGZR 798In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-48 MSP430 16 bit 25 MHz 64 kB 2 kB 12 bit 38 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5503IRGZT A 595-MSP430F5503IRGZT 1.979In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 MSP430 16 bit 25 MHz 32 kB 4 kB No ADC 31 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5526IRGCR 243In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-64 MSP430 16 bit 25 MHz 96 kB 6 kB 12 bit 63 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5632IPZR A 595-MSP430F5632IPZR 616In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 MSP430 16 bit 20 MHz 256 kB 16 kB 74 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6736IPN A A 595-MSP430F6736IPN 2.285In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 MSP430 16 bit 25 MHz 128 kB 8 kB 10 bit 52 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TPTR 2.481In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 MSP430 16 bit 24 MHz 32 kB 4 kB 12 bit 44 I/O 1.8 V 3.6 V + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32KB FRAM 2KB SRAM 12- 2.253In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 32 kB 2 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6877IP A 595-MSP430FR6877IPZR 948In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 MSP430 16 bit 16 MHz 64 kB 2 kB 12 bit 83 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit mixed signal MCU A 595-MSP430I204 A 595-MSP430I2041TRHBT 2.128In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-32 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 16 I/O 2.2 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2402IRSA16T A 595-P430G2402IRSA16T 2.038In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-16 MSP430 16 bit 16 MHz 8 kB 256 B 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IRGYR 1.939In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-16 MSP430 16 bit 16 MHz 4 kB 1 kB 10 bit 16 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 16KB FRAM 4KB SRAM 10- A A 595-SP430FR2433IYQWT 3.885In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-24 MSP430 16 bit 16 MHz 16 kB 4 kB 10 bit 17 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32 K B FRAM 6 KB SRAM c A 595-SP430FR2475TRHAT 2.783In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-40 MSP430 16 bit 16 MHz 32 kB 4 kB 12 bit 35 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5728IRGER A 595-SP430FR5728IRGER 3.872In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-24 MSP430 16 bit 8 MHz 16 kB 1 kB 10 bit 17 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5739IRHAT A 595-SP430FR5739IRHAT 2.173In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-40 MSP430 16 bit 24 MHz 16 kB 1 kB 10 bit 32 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM 7.732In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 MSP430 16 bit 16 MHz 128 kB 8 kB 12 bit 40 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2102IPW14 A 595-MSP430G2102IPW14 2.750In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 MSP430 16 bit 16 MHz 1 kB 256 B No ADC 10 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2403IPW20 A 595-MSP430G2403IPW20 2.066In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 16 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2533IPW20 A 595-MSP430G2533IPW20 2.633In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 16 kB 512 B 10 bit 16 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz ULP microcont roller reaturing 12 1.002In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VQFN-64 RISC 16 bit 16 MHz 128 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 95 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 4K RAM (Byte) 982In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-32 nX-U16/100 16 bit 24 MHz 32 kB 4 kB 10 bit 28 I/O 1.6 V 5.5 V + 105 C Reel, Cut Tape, MouseReel