NXP Microcontrollers - MCU

Results: 6.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 32k Flash 7.376In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 64KB Flash, 48MHz, USB, XFBGA 36 4.997In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XFBGA-36 ARM Cortex M0+ 32 bit 48 MHz 64 kB 16 kB 30 I/O 1.71 V 3.6 V + 105 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 260In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-416 e200z6 32 bit 132 MHz 2 MB 64 kB 12 bit 256 I/O 1.1 V 1.35 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 184In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-416 e200z6 32 bit 135 MHz 3 MB 128 kB No ADC 256 I/O 1.1 V 1.35 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 16 bit 50 MHz 128 kB 12 kB 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12Z 16 bit 32 MHz 32 kB 1 kB 10 bit 19 I/O 5.5 V 18 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 256 kB 64 kB 10 bit 123 I/O 3 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 75In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z3 32 bit 80 MHz 1.5 MB 94 kB 12 bit 1.14 V 1.32 V + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4d 32 bit 80 MHz 1 MB 128 kB 12 bit 3 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 184In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-516 e200z7 32 bit 264 MHz 4 MB 256 kB 12 bit 253 I/O 1.14 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.0MB Flash, 256kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4 32 bit 200 MHz 2 MB 256 kB 4 x 12 bit 79 I/O 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, LQFP 176 190In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 32 bit 80 MHz, 160 MHz 6 MB 768 kB 10 bit, 12 bit 129 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 303In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE 594In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PQFP-64 HC08 8 bit 8 MHz 32 kB 512 B 8 bit 33 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC 480In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 HC08 8 bit 8 MHz 64 kB 2 kB 10 bit 32 I/O 4.5 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC, EPP 923In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HC08 8 bit 8 MHz 8 kB 1 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,8K FLASH,10 BIT ADC 1.316In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 HC08 8 bit 8 MHz 8 kB 1 kB 10 bit 32 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE 413In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 HC08 8 bit 8 MHz 24 kB 768 B 10 bit 40 I/O 2.97 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/32K FLASH EPP 792In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 HC08 8 bit 8 MHz 32 kB 768 B 10 bit 44 I/O 4.5 V 5.5 V + 85 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 1.463In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 48 1.116In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT QFN-48 S08 8 bit 40 MHz 16 kB 2 kB 10 bit 39 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 812In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 S08 8 bit 40 MHz 32 kB 2 kB 36 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 44 488In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 bit 48 MHz 60 kB 4 kB 12 bit 33 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 3.870In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 48 MHz 60 kB 4 kB 12 bit 51 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 1.736In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 8 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 2.7 V 5.5 V + 105 C Tube