NXP Microcontrollers - MCU

Results: 6.158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 918In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 163In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 825In Stock
1.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 52 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1.212In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 32kB SRAM, Ethernet, USB, LQFP100 package 470In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 1.408In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, no CAN, LQFP100 package 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 422In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 240In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 141 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 354In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 32 bit 120 MHz 512 kB 96 kB 12 bit 109 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 233In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 30 MHz 256 kB 16 kB 10 bit 46 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 213In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 247In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 64 kB 16 kB 10 bit 45 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 282In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 256 kB 32 kB 2 x 10 bit 45 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 345In Stock
300Expected 17/09/2026
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 16 kB 10 bit 76 I/O 1.8 V 1.8 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 919In Stock
1.350Expected 07/10/2026
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device/Host/OTG, CAN, and 10-bit ADC 439In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 104 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 548In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet 672In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-296 ARM926EJ-S 32 bit/16 bit 266 MHz 0 B 256 kB 10 bit 56 I/O 1.2 V 1.2 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4074FBD80 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 128 kB 40 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4076FET180 339In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM Cortex M4 32 bit 120 MHz 256 kB 80 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD144 162In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD208 273In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD80 527In Stock
714Expected 02/12/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 96 kB 12 bit 165 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4322JET100 446In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 512 kB 104 kB 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray