NXP MPC5554 Series 32-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 260In Stock
Min.: 1
Mult.: 1

MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
227On Order
Min.: 1
Mult.: 1
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
MPC5554 BGA-416 1.1 V 1.35 V AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 112MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
MPC5554 BGA-416 12 bit 1.1 V 1.35 V AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 80 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors MPC5554MVR80
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

MPC5554 12 bit 1.1 V 1.35 V Tray