STMicroelectronics SMD/SMT Microcontrollers - MCU

Results: 3.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2.774In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 20 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M3 32 bit 120 MHz 768 kB 128 kB 12 bit 140 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU 147In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 32 MHz 384 kB 48 kB 12 bit 83 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT UFQFPN-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O 2 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5.005In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WLCSP-64 ARM Cortex M3 32 bit 120 MHz 512 kB 128 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 986In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 93In Stock
540Expected 30/08/2027
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-100 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 86 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.011In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 25 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 147In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT LQFP-80 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 66 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 98In Stock
1.920On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 52 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 77In Stock
2.940Expected 30/04/2027
Min.: 1
Mult.: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 8 kB 12 bit 18 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 135In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 8 kB 12 bit 18 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121In Stock
Min.: 1
Mult.: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 128 kB 16 kB 12 bit 18 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1.029In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 36 MHz 32 kB 6 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2.476In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-132 ARM Cortex M3 32 bit 32 MHz 256 kB 32 kB 12 bit 109 I/O 1.65 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2.496In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-132 ARM Cortex M3 32 bit 32 MHz 384 kB 48 kB 12 bit 109 I/O 1.65 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash USB Device, DFS 2.393In Stock
Min.: 1
Mult.: 1

SMD/SMT UFBGA-64 ARM Cortex M4 32 bit 80 MHz 256 kB 160 kB 12 bit 52 I/O 1.71 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1.551In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-142 ARM Cortex M55 32 bit 800 MHz 1 KB 4.2 MB 12 bit 75 I/O 1.71 V 3.6 V + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5.010In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-41 ARM Cortex M33 32 bit 100 MHz 1 MB 64 kB 12 bit 20 I/O 1.71 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2.888In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2.400In Stock
Min.: 1
Mult.: 1
: 2.400

SMD/SMT LQFP-48 STM8 8 bit 24 MHz 128 kB 6 kB 10 bit 38 I/O 2.95 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 4.680In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 37 I/O 1.72 V 1.88 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 359In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 3 x 12 bit 168 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 350In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-80 STM8 8 bit 16 MHz 64 kB 4 kB 12 bit 68 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U 1.495In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O 1.656 V 1.944 V + 105 C