Texas Instruments MouseReel Microcontrollers - MCU

Results: 1.364
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 995In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-256 C28x 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 163 I/O 1.14 V 1.32 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 995In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-169 C28x, CLA 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 119 I/O 1.14 V 1.32 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-256 C28x 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 163 I/O 1.14 V 1.32 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 600 MIPS 2 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 768 kB 248 kB 16 bit 49 I/O 1.14 V 1.32 V + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 460In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HTQFP-100 C28x, CLA 32 bit 200 MHz 1.28 MB 248 kB 12 bit, 16 bit 49 I/O 1.14 V 1.32 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 400 MIPS 1 710In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 768 kB 244 kB 16 bit 49 I/O 1.14 V 1.32 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 2.963In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 32 kB 16 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 80 MHz 64 kB 32 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.166In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 64 kB 32 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 1.838In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 80 MHz 128 kB 32 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4.554In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VQFN-32 ARM Cortex M0 32 bit 80 MHz 128 kB 32 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 2 kB 16 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 80 MHz 64 kB 32 kB 12 bit 44 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.186In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 32 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4.833In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

SMD/SMT VSSOP-32 ARM Cortex M0+ 32 bit 80 MHz 128 kB 32 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 1.145In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 2.731In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VQFN-32 ARM Cortex M0 32 bit 80 MHz 128 kB 32 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 4.960In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 4.765In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 24 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-32 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4.266In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 17 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 24 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4.975In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-32 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 28 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 3.439In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 20 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISH GOOD OF LEGO A2 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-24 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 20 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel