Texas Instruments MouseReel Microcontrollers - MCU

Results: 1.364
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4.415In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 24 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 9.535In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 17 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 9.850In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 17 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.908In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 64 kB 4 kB 12 bit 17 I/O 1.62 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 3.805In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 64 kB 4 kB 12 bit 17 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.438In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 64 kB 4 kB 12 bit 24 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.661In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 64 kB 4 kB 12 bit 22 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.996In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 64 kB 4 kB 12 bit 24 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 4.843In Stock
Min.: 1
Mult.: 1
: 5.000

VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 64 kB 4 kB 12 bit 24 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 8-KB fl 4.967In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 32 MHz 8 kB 2 kB 12 bit 15 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU BLIZZARD 157 BGA 950In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-157 ARM Cortex M4 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 120 I/O 3.15 V 3.63 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-bit Arm Cortex - M4F-based MCU with 8 958In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-157 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 12 bit 120 I/O 3.15 V 3.63 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 1.412In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT QFM-63 ARM Cortex M4 32 bit 80 MHz 1 MB 256 kB 12 bit 25 I/O 2.3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-430F149IPM 2.600In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 60 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPM 1.162In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 60 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bADC/USART 160sLCD A 595-430F435IPN 3.080In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 MSP430 16 bit 16 MHz 16 kB 512 B 12 bit 48 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz ULP microcont roller reaturing 12 2.254In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VQFN-64 MSP430 16 bit 16 MHz 128 kB 2 kB 12 bit 1.8 V 3.6 V + 95 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 4.455In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 ARM Cortex M4 48 MHz 352 kB 32 kB 12 bit 30 I/O 1.8 V 3.8 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220SF12ARGKT 2.386In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-64 ARM Cortex M4 32 bit 80 MHz 1 MB 256 kB 12 bit 27 I/O 2.1 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU w/ connecti 714In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-337 C28x 32 bit 200 MHz 512 kB 44 kB 4 x 12 bit/16 bit 169 I/O 1.14 V 1.26 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU w/ connectivity manage A 595-F28388DZWTS 2.921In Stock
Min.: 1
Mult.: 1
: 1.000

C28x 200 MHz 512 kB 44 kB 4 x 12 bit/16 bit Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16BUtrLoPwrMcrcntrlr 32kBFlash1KRAM A 59 A 595-MSP430F2272IDA 3.879In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 32 kB 1 kB 10 bit 32 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2618TP A 595-MSP430F2618TPM 1.025In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 116 kB 8 kB 12 bit 48 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2618TP A 595-MSP430F2618TPN 1.537In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 MSP430 16 bit 16 MHz 116 kB 8 kB 12 bit 48 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5340IRGZT A 595-MSP430F5340IRGZT 5.091In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 MSP430 16 bit 25 MHz 64 kB 6 kB 12 bit 38 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel