+ 85 C Microcontrollers - MCU

Results: 21.510
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4.407In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3.227In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 777In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 8 kB 512 B 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 5.830In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC10 8 bit 4 MHz 384 B 16 B No ADC 4 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM 2.145In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 PIC10 8 bit 4 MHz 384 B 16 B No ADC 4 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V 7.329In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 PIC10 8 bit 16 MHz 384 B 64 B 8 bit 4 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ind Temp PDIP8 3.672In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 5 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O CLC 10-bit AD 5.419In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UDFN-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INTERN OSCILATR 3.851In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 5.395In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3.152In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 1.938In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 6 I/O 2.5 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 1.150In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 25 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5.749In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 4.083In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.5 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 1.939In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.5 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 3.992In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.475In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 72 RAM 12 I/O 3.338In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 20 MHz 1.5 kB 72 B No ADC 11 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SOIC18 8.364In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 768 B 25 B No ADC 12 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 1.236In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 4 kB 256 B No ADC 16 I/O 3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.028In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 3.5 kB 128 B 8 bit 13 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 36 I/O 288In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 36 I/O 4 V 5.5 V + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18 985In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 128 B 10 bit 16 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 1.412In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 48 MHz 14 kB 4 kB 10 bit 17 I/O 1.8 V 3.6 V + 85 C Tube